
USB2HABM3 | |
|---|---|
DigiKey Part Number | 5214-USB2HABM3-ND |
Manufacturer | |
Manufacturer Product Number | USB2HABM3 |
Description | 3 FT MINI USB 2.0 CABLE - A TO M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 30 AWG | |
Shielding | Unshielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹829.36000 | ₹829.36 |
| 10 | ₹704.76600 | ₹7,047.66 |
| 25 | ₹660.57680 | ₹16,514.42 |
| 50 | ₹629.04280 | ₹31,452.14 |
| 100 | ₹599.00890 | ₹59,900.89 |
| 250 | ₹561.52392 | ₹1,40,380.98 |
| 500 | ₹534.74040 | ₹2,67,370.20 |
| 1,000 | ₹509.24844 | ₹5,09,248.44 |