



USB2HABM6IN | |
|---|---|
DigiKey Part Number | 5214-USB2HABM6IN-ND |
Manufacturer | |
Manufacturer Product Number | USB2HABM6IN |
Description | 6IN MINI USB 2.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 30 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Gray |
Length 0.50' (152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹710.08000 | ₹710.08 |
| 10 | ₹603.37900 | ₹6,033.79 |
| 30 | ₹558.30833 | ₹16,749.25 |
| 50 | ₹538.54060 | ₹26,927.03 |
| 100 | ₹512.82120 | ₹51,282.12 |
| 250 | ₹480.72792 | ₹1,20,181.98 |
| 500 | ₹457.79300 | ₹2,28,896.50 |
| 1,000 | ₹435.96604 | ₹4,35,966.04 |



