



USB2HABM6LA | |
|---|---|
DigiKey Part Number | 5214-USB2HABM6LA-ND |
Manufacturer | |
Manufacturer Product Number | USB2HABM6LA |
Description | 6FT LEFT ANGLE MINI USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹846.13000 | ₹846.13 |
| 10 | ₹718.74400 | ₹7,187.44 |
| 30 | ₹665.09967 | ₹19,952.99 |
| 50 | ₹641.56700 | ₹32,078.35 |
| 100 | ₹610.93670 | ₹61,093.67 |
| 250 | ₹572.70252 | ₹1,43,175.63 |
| 500 | ₹545.38784 | ₹2,72,693.92 |
| 1,000 | ₹519.38615 | ₹5,19,386.15 |



