
USB2PACUBK | |
|---|---|
DigiKey Part Number | 5214-USB2PACUBK-ND |
Manufacturer | |
Manufacturer Product Number | USB2PACUBK |
Description | 2 PORT USB WALL CHARGER - 17W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V 17 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A, 2.4A | |
Power (Watts) | 17 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.80" L x 1.70" W x 1.40" H (45.7mm x 43.2mm x 35.6mm) | |
Approval Agency | CE, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,361.33000 | ₹2,361.33 |
| 5 | ₹2,171.42000 | ₹10,857.10 |
| 10 | ₹2,094.44900 | ₹20,944.49 |
| 25 | ₹1,996.78960 | ₹49,919.74 |
| 50 | ₹1,925.96820 | ₹96,298.41 |
| 100 | ₹1,857.66290 | ₹1,85,766.29 |
| 250 | ₹1,771.06704 | ₹4,42,766.76 |
| 500 | ₹1,708.24102 | ₹8,54,120.51 |

