
USB2PCARBKS | |
|---|---|
DigiKey Part Number | 5214-USB2PCARBKS-ND |
Manufacturer | |
Manufacturer Product Number | USB2PCARBKS |
Description | BATT CHG USB AUTO ADAPT 5V 2.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24V | |
Power - Max | 24W | |
Size / Dimension | 3.00" L x 1.50" W x 1.00" H (76.20mm x 38.10mm x 25.40mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle (2) | |
Features | - | |
Operating Temperature | 0°C ~ 30°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,250.44000 | ₹2,250.44 |
| 5 | ₹2,139.55000 | ₹10,697.75 |
| 10 | ₹2,093.70300 | ₹20,937.03 |
| 25 | ₹2,034.47400 | ₹50,861.85 |
| 50 | ₹1,990.82580 | ₹99,541.29 |
| 100 | ₹1,948.09060 | ₹1,94,809.06 |
| 250 | ₹1,893.01768 | ₹4,73,254.42 |
| 500 | ₹1,852.40162 | ₹9,26,200.81 |