
USB2PCARWHS | |
|---|---|
DigiKey Part Number | 5214-USB2PCARWHS-ND |
Manufacturer | |
Manufacturer Product Number | USB2PCARWHS |
Description | BATT CHG USB AUTO ADAPT 5V 2.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24V | |
Power - Max | 24W | |
Size / Dimension | 3.10" L x 1.50" W x 1.00" H (78.74mm x 38.10mm x 25.40mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle (2) | |
Features | - | |
Operating Temperature | 0°C ~ 30°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,768.67000 | ₹1,768.67 |
| 5 | ₹1,681.63400 | ₹8,408.17 |
| 10 | ₹1,645.47800 | ₹16,454.78 |
| 25 | ₹1,598.99720 | ₹39,974.93 |
| 50 | ₹1,564.66740 | ₹78,233.37 |
| 100 | ₹1,531.09260 | ₹1,53,109.26 |
| 250 | ₹1,487.80768 | ₹3,71,951.92 |
| 500 | ₹1,455.88216 | ₹7,27,941.08 |