
USB2TYPEN1M | |
|---|---|
DigiKey Part Number | 5214-USB2TYPEN1M-ND |
Manufacturer | |
Manufacturer Product Number | USB2TYPEN1M |
Description | 1M USB TO 5V DC POWER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹978.45000 | ₹978.45 |
| 10 | ₹831.68500 | ₹8,316.85 |
| 25 | ₹779.55680 | ₹19,488.92 |
| 50 | ₹742.31960 | ₹37,115.98 |
| 100 | ₹706.89040 | ₹70,689.04 |
| 250 | ₹662.65684 | ₹1,65,664.21 |
| 500 | ₹631.05560 | ₹3,15,527.80 |
| 1,000 | ₹600.97142 | ₹6,00,971.42 |









