
USB312SAT3 | |
|---|---|
DigiKey Part Number | 5214-USB312SAT3-ND |
Manufacturer | |
Manufacturer Product Number | USB312SAT3 |
Description | SATA USB TO SATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SATA USB to SATA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to SATA | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | USB - A 3.2 Male | |
Interface | SATA | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Power Adapter, Quick Start Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,778.46000 | ₹5,778.46 |
| 10 | ₹5,125.88200 | ₹51,258.82 |
| 25 | ₹4,887.38200 | ₹1,22,184.55 |
| 50 | ₹4,714.39160 | ₹2,35,719.58 |
| 100 | ₹4,547.57930 | ₹4,54,757.93 |


