
USB315AC1M | |
|---|---|
DigiKey Part Number | 5214-USB315AC1M-ND |
Manufacturer | |
Manufacturer Product Number | USB315AC1M |
Description | 1M 3 FT USB TO USB-C CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,831.10000 | ₹1,831.10 |
| 10 | ₹1,555.83300 | ₹15,558.33 |
| 25 | ₹1,458.36080 | ₹36,459.02 |
| 50 | ₹1,388.75100 | ₹69,437.55 |
| 100 | ₹1,322.49570 | ₹1,32,249.57 |
| 250 | ₹1,239.78008 | ₹3,09,945.02 |
| 500 | ₹1,180.67780 | ₹5,90,338.90 |
