



USB315C5C6 | |
|---|---|
DigiKey Part Number | 5214-USB315C5C6-ND |
Manufacturer | |
Manufacturer Product Number | USB315C5C6 |
Description | 6FT 1.8M USB C CABLE W/ 5A PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,261.40000 | ₹4,261.40 |
| 10 | ₹3,622.41900 | ₹36,224.19 |
| 30 | ₹3,352.27300 | ₹1,00,568.19 |
| 50 | ₹3,233.68460 | ₹1,61,684.23 |
| 100 | ₹3,079.50840 | ₹3,07,950.84 |
| 250 | ₹2,886.97684 | ₹7,21,744.21 |