
USB315CB2M | |
|---|---|
DigiKey Part Number | 5214-USB315CB2M-ND |
Manufacturer | |
Manufacturer Product Number | USB315CB2M |
Description | 2M 6FT USB 3.0 C TO B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,413.52000 | ₹2,413.52 |
| 10 | ₹2,051.58300 | ₹20,515.83 |
| 25 | ₹1,923.09800 | ₹48,077.45 |
| 50 | ₹1,831.34720 | ₹91,567.36 |
| 100 | ₹1,743.98530 | ₹1,74,398.53 |
| 250 | ₹1,634.91856 | ₹4,08,729.64 |
| 500 | ₹1,556.99456 | ₹7,78,497.28 |