USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 6.56' (2.00m) Shielded
USB315CCV2M
USB315CCV2M

USB315CCV2M

DigiKey Part Number
5214-USB315CCV2M-ND
Manufacturer
Manufacturer Product Number
USB315CCV2M
Description
6FT USB C CABLE 5GBPS GEN1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)
Transfer Rate
5Gbps
Wire Gauge
30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Factory Stock: 12,371
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹3,412.47000₹3,412.47
10₹2,900.60100₹29,006.01
30₹2,684.28500₹80,528.55
50₹2,589.32220₹1,29,466.11
100₹2,465.84130₹2,46,584.13
250₹2,311.66136₹5,77,915.34
Manufacturers Standard Package