
USB31AC50CM | |
|---|---|
DigiKey Part Number | 5214-USB31AC50CM-ND |
Manufacturer | |
Manufacturer Product Number | USB31AC50CM |
Description | 0.5M USB TO USB-C CABLE - M/M - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,592.55000 | ₹1,592.55 |
| 10 | ₹1,353.15400 | ₹13,531.54 |
| 25 | ₹1,268.37320 | ₹31,709.33 |
| 50 | ₹1,207.82100 | ₹60,391.05 |
| 100 | ₹1,150.19480 | ₹1,15,019.48 |
| 250 | ₹1,078.24776 | ₹2,69,561.94 |
| 500 | ₹1,026.84262 | ₹5,13,421.31 |




