



USB31CAADG | |
|---|---|
DigiKey Part Number | 5214-USB31CAADG-ND |
Manufacturer | |
Manufacturer Product Number | USB31CAADG |
Description | USB 3.0 USB-C TO USB-A ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-C (USB TYPE-C), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,505.89000 | ₹1,505.89 |
| 10 | ₹1,279.53700 | ₹12,795.37 |
| 25 | ₹1,199.41560 | ₹29,985.39 |
| 70 | ₹1,115.36986 | ₹78,075.89 |
| 140 | ₹1,062.16064 | ₹1,48,702.49 |
| 280 | ₹1,011.50407 | ₹2,83,221.14 |
| 560 | ₹963.27700 | ₹5,39,435.12 |

