USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable C Male to A Female 0.50' (152.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable C Male to A Female 0.50' (152.4mm) Shielded
USB31CAADP
USB31CAADP

USB31CAADP

DigiKey Part Number
5214-USB31CAADP-ND
Manufacturer
Manufacturer Product Number
USB31CAADP
Description
USB 3.0 USB C TO A ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable C Male to A Female 0.50' (152.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
0.50' (152.4mm)
Specifications
USB 3.0 (USB 3.1 Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,185
Factory Stock: 3,914
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,692.26000₹1,692.26
10₹1,437.95300₹14,379.53
30₹1,330.69600₹39,920.88
50₹1,283.58120₹64,179.06
100₹1,222.34870₹1,22,234.87
250₹1,145.88588₹2,86,471.47
500₹1,091.26024₹5,45,630.12
Manufacturers Standard Package