



USB31CCSLKV1M | |
|---|---|
DigiKey Part Number | 5214-USB31CCSLKV1M-ND |
Manufacturer | |
Manufacturer Product Number | USB31CCSLKV1M |
Description | 3FT SIDE SCREW LOCKING USB C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,407.81000 | ₹3,407.81 |
| 10 | ₹2,896.50000 | ₹28,965.00 |
| 30 | ₹2,680.49533 | ₹80,414.86 |
| 50 | ₹2,585.66920 | ₹1,29,283.46 |
| 100 | ₹2,462.34690 | ₹2,46,234.69 |
| 250 | ₹2,308.39612 | ₹5,77,099.03 |








