



USB31CCSLKV50CM | |
|---|---|
DigiKey Part Number | 5214-USB31CCSLKV50CM-ND |
Manufacturer | |
Manufacturer Product Number | USB31CCSLKV50CM |
Description | 20" SIDE SCREW LOCKING USB C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,122.66000 | ₹3,122.66 |
| 10 | ₹2,653.65800 | ₹26,536.58 |
| 30 | ₹2,455.73067 | ₹73,671.92 |
| 50 | ₹2,368.86260 | ₹1,18,443.13 |
| 100 | ₹2,255.87460 | ₹2,25,587.46 |
| 250 | ₹2,114.81156 | ₹5,28,702.89 |




