



USB31CCV1M | |
|---|---|
DigiKey Part Number | 5214-USB31CCV1M-ND |
Manufacturer | |
Manufacturer Product Number | USB31CCV1M |
Description | 3FT USB C CABLE 10GBPS GEN2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,016.43000 | ₹3,016.43 |
| 10 | ₹2,563.92000 | ₹25,639.20 |
| 30 | ₹2,372.73300 | ₹71,181.99 |
| 50 | ₹2,288.77860 | ₹1,14,438.93 |
| 100 | ₹2,179.61120 | ₹2,17,961.12 |
| 250 | ₹2,043.31180 | ₹5,10,827.95 |
