USB to DisplayPort
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB32DP4K

DigiKey Part Number
5214-USB32DP4K-ND
Manufacturer
Manufacturer Product Number
USB32DP4K
Description
USB 3.0 TO DISPLAYPORT - 4K
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB to DisplayPort
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB to DisplayPort
Convert From (Adapter End)
USB - A Male
Convert To (Adapter End)
DisplayPort Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 847
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹10,487.15000₹10,487.15
10₹9,303.50400₹93,035.04
25₹8,870.74800₹2,21,768.70
50₹8,556.89760₹4,27,844.88
100₹8,323.83950₹8,32,383.95
Manufacturers Standard Package