



USB32HDDVII | |
|---|---|
DigiKey Part Number | 5214-USB32HDDVII-ND |
Manufacturer | |
Manufacturer Product Number | USB32HDDVII |
Description | USB 3 HDMI/DVI VIDEO ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to DVI, HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to DVI, HDMI | |
Convert From (Adapter End) | USB - B 3.0 Male | |
Convert To (Adapter End) | DVI Female, HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,650.68000 | ₹6,650.68 |
| 10 | ₹5,899.41900 | ₹58,994.19 |
| 25 | ₹5,624.96800 | ₹1,40,624.20 |
| 50 | ₹5,425.90400 | ₹2,71,295.20 |
| 100 | ₹5,233.94080 | ₹5,23,394.08 |