
USB3AU50CMLS | |
|---|---|
DigiKey Part Number | 5214-USB3AU50CMLS-ND |
Manufacturer | |
Manufacturer Product Number | USB3AU50CMLS |
Description | 20" SLIM MICRO USB 3.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,423.88000 | ₹1,423.88 |
| 10 | ₹1,210.02000 | ₹12,100.20 |
| 25 | ₹1,134.26000 | ₹28,356.50 |
| 50 | ₹1,080.10020 | ₹54,005.01 |
| 100 | ₹1,028.55910 | ₹1,02,855.91 |
| 250 | ₹964.21044 | ₹2,41,052.61 |
| 500 | ₹918.23994 | ₹4,59,119.97 |
| 1,000 | ₹874.47233 | ₹8,74,472.33 |

