USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 1.60' (487.7mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3AU50CMRS

DigiKey Part Number
5214-USB3AU50CMRS-ND
Manufacturer
Manufacturer Product Number
USB3AU50CMRS
Description
20" SLIM MICRO USB 3.0 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 1.60' (487.7mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.60' (487.7mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
26 AWG, 32 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$15.28000$15.28
10$12.98500$129.85
25$12.17200$304.30
50$11.59080$579.54
100$11.03770$1,103.77
250$10.34716$2,586.79
500$9.85384$4,926.92
1,000$9.38416$9,384.16
Manufacturers Standard Package