USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded
USB3AUB3MS
USB3AUB3MS

USB3AUB3MS

DigiKey Part Number
5214-USB3AUB3MS-ND
Manufacturer
Manufacturer Product Number
USB3AUB3MS
Description
10FT SLIM MICRO USB 3.0 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 223
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹2,432.15000₹2,432.15
10₹2,067.05200₹20,670.52
25₹1,937.67240₹48,441.81
50₹1,845.19460₹92,259.73
100₹1,757.18040₹1,75,718.04
250₹1,647.28620₹4,11,821.55
500₹1,568.76954₹7,84,384.77
Manufacturers Standard Package