
USB3AUB50CMB | |
|---|---|
DigiKey Part Number | 5214-USB3AUB50CMB-ND |
Manufacturer | |
Manufacturer Product Number | USB3AUB50CMB |
Description | 1.5FT USB 3.0 MICRO B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.60' (487.7mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.60' (487.7mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,554.34000 | ₹1,554.34 |
| 10 | ₹1,320.81800 | ₹13,208.18 |
| 25 | ₹1,238.06920 | ₹30,951.73 |
| 50 | ₹1,178.97060 | ₹58,948.53 |
| 100 | ₹1,122.72360 | ₹1,12,272.36 |
| 250 | ₹1,052.48740 | ₹2,63,121.85 |
| 500 | ₹1,002.30862 | ₹5,01,154.31 |