
USB3SAB1 | |
|---|---|
DigiKey Part Number | 5214-USB3SAB1-ND |
Manufacturer | |
Manufacturer Product Number | USB3SAB1 |
Description | 1 FT USB 3.0 CABLE A TO B M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,215.15000 | ₹1,215.15 |
| 10 | ₹1,032.31500 | ₹10,323.15 |
| 25 | ₹967.60600 | ₹24,190.15 |
| 50 | ₹921.42320 | ₹46,071.16 |
| 100 | ₹877.44870 | ₹87,744.87 |
| 250 | ₹822.54908 | ₹2,05,637.27 |
| 500 | ₹783.32710 | ₹3,91,663.55 |
| 1,000 | ₹745.98655 | ₹7,45,986.55 |


