
USB3SAB1MRA | |
|---|---|
DigiKey Part Number | 5214-USB3SAB1MRA-ND |
Manufacturer | |
Manufacturer Product Number | USB3SAB1MRA |
Description | 1M USB 3 CABLE RIGHT ANGLE BK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to B Male, Right Angle 3.3' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,439.72000 | ₹1,439.72 |
| 10 | ₹1,223.34600 | ₹12,233.46 |
| 25 | ₹1,146.74680 | ₹28,668.67 |
| 50 | ₹1,092.00940 | ₹54,600.47 |
| 100 | ₹1,039.89980 | ₹1,03,989.98 |
| 250 | ₹974.84484 | ₹2,43,711.21 |
| 500 | ₹928.36738 | ₹4,64,183.69 |
| 1,000 | ₹884.11429 | ₹8,84,114.29 |

