



USB3SPNLAFHD | |
|---|---|
DigiKey Part Number | 5214-USB3SPNLAFHD-ND |
Manufacturer | |
Manufacturer Product Number | USB3SPNLAFHD |
Description | PANEL MOUNT USB 3.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female (2) to Rectangular 20 pos Header 1.60' (487.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Female (2) to Rectangular 20 pos Header | |
Length | 1.60' (487.7mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,755.51000 | ₹2,755.51 |
| 10 | ₹2,341.76400 | ₹23,417.64 |
| 30 | ₹2,167.07133 | ₹65,012.14 |
| 50 | ₹2,090.40420 | ₹1,04,520.21 |
| 100 | ₹1,990.69520 | ₹1,99,069.52 |
| 250 | ₹1,866.19504 | ₹4,66,548.76 |
| 500 | ₹1,777.25830 | ₹8,88,629.15 |
