
USB433WACDB | |
|---|---|
DigiKey Part Number | 5214-USB433WACDB-ND |
Manufacturer | |
Manufacturer Product Number | USB433WACDB |
Description | USB WIRELESS ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Wireless Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Wireless Adapter | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | - | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,193.26000 | ₹5,193.26 |
| 10 | ₹4,606.83600 | ₹46,068.36 |
| 25 | ₹4,392.45240 | ₹1,09,811.31 |
| 50 | ₹4,236.98100 | ₹2,11,849.05 |
| 100 | ₹4,087.06340 | ₹4,08,706.34 |