
USB867WAC22 | |
|---|---|
DigiKey Part Number | 5214-USB867WAC22-ND |
Manufacturer | |
Manufacturer Product Number | USB867WAC22 |
Description | USB WIRELESS ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Wireless Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Wireless Adapter | |
Convert From (Adapter End) | USB - A 3.2 Male | |
Convert To (Adapter End) | - | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,083.89000 | ₹8,083.89 |
| 10 | ₹7,171.59500 | ₹71,715.95 |
| 25 | ₹6,837.95160 | ₹1,70,948.79 |
| 50 | ₹6,595.98460 | ₹3,29,799.23 |
| 100 | ₹6,362.56300 | ₹6,36,256.30 |