
USBAB2MR | |
|---|---|
DigiKey Part Number | 5214-USBAB2MR-ND |
Manufacturer | |
Manufacturer Product Number | USBAB2MR |
Description | 2M USB 2.0 A TO RIGHT ANGLE B CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,066.98000 | ₹1,066.98 |
| 10 | ₹906.60700 | ₹9,066.07 |
| 25 | ₹849.81920 | ₹21,245.48 |
| 50 | ₹809.22720 | ₹40,461.36 |
| 100 | ₹770.61090 | ₹77,061.09 |
| 250 | ₹722.39280 | ₹1,80,598.20 |
| 500 | ₹687.94192 | ₹3,43,970.96 |
| 1,000 | ₹655.14883 | ₹6,55,148.83 |

