
USBAUB15CMBK | |
|---|---|
DigiKey Part Number | 5214-USBAUB15CMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB15CMBK |
Description | 15CM MOBILE CHARGE SYNC USB TO S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.49' (150.0mm) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹866.63000 | ₹866.63 |
| 10 | ₹736.35600 | ₹7,363.56 |
| 25 | ₹690.17280 | ₹17,254.32 |
| 50 | ₹657.22220 | ₹32,861.11 |
| 100 | ₹625.85580 | ₹62,585.58 |
| 250 | ₹586.68788 | ₹1,46,671.97 |
| 500 | ₹558.70784 | ₹2,79,353.92 |
| 1,000 | ₹532.06876 | ₹5,32,068.76 |
