
USBAUB1BK | |
|---|---|
DigiKey Part Number | 5214-USBAUB1BK-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB1BK |
Description | 1 FT USB / SLIM MICRO USB CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹590.80000 | ₹590.80 |
| 10 | ₹502.08600 | ₹5,020.86 |
| 25 | ₹470.58920 | ₹11,764.73 |
| 50 | ₹448.11280 | ₹22,405.64 |
| 100 | ₹426.70800 | ₹42,670.80 |
| 250 | ₹399.99904 | ₹99,999.76 |
| 500 | ₹380.91642 | ₹1,90,458.21 |
| 1,000 | ₹362.75073 | ₹3,62,750.73 |
| 2,500 | ₹340.07001 | ₹8,50,175.03 |


