
USBAUB2MD | |
|---|---|
DigiKey Part Number | 5214-USBAUB2MD-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB2MD |
Description | 2M ANGLED MICRO USB CABLE - DOWN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Down Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹849.86000 | ₹849.86 |
| 10 | ₹721.91200 | ₹7,219.12 |
| 25 | ₹676.64200 | ₹16,916.05 |
| 50 | ₹644.34400 | ₹32,217.20 |
| 100 | ₹613.58320 | ₹61,358.32 |
| 250 | ₹575.18500 | ₹1,43,796.25 |
| 500 | ₹547.75104 | ₹2,73,875.52 |
| 1,000 | ₹521.63473 | ₹5,21,634.73 |

