
USBAUB2MLA | |
|---|---|
DigiKey Part Number | 5214-USBAUB2MLA-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB2MLA |
Description | 6 FT MICRO-USB CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,340.01000 | ₹1,340.01 |
| 10 | ₹1,138.64000 | ₹11,386.40 |
| 25 | ₹1,067.31520 | ₹26,682.88 |
| 50 | ₹1,016.37980 | ₹50,818.99 |
| 100 | ₹967.87640 | ₹96,787.64 |
| 250 | ₹907.32228 | ₹2,26,830.57 |
| 500 | ₹864.06160 | ₹4,32,030.80 |
| 1,000 | ₹822.87618 | ₹8,22,876.18 |