
USBAUB6BK | |
|---|---|
DigiKey Part Number | 5214-USBAUB6BK-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB6BK |
Description | 6 FT USB / SLIM MICRO USB CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹827.49000 | ₹827.49 |
| 10 | ₹703.18200 | ₹7,031.82 |
| 25 | ₹659.12320 | ₹16,478.08 |
| 50 | ₹627.64500 | ₹31,382.25 |
| 100 | ₹597.68570 | ₹59,768.57 |
| 250 | ₹560.27896 | ₹1,40,069.74 |
| 500 | ₹533.55694 | ₹2,66,778.47 |
| 1,000 | ₹508.11903 | ₹5,08,119.03 |
