USB Bluetooth Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Bluetooth Adapter
USBBT2EDR4

USBBT2EDR4

DigiKey Part Number
5214-USBBT2EDR4-ND
Manufacturer
Manufacturer Product Number
USBBT2EDR4
Description
USB BLUETOOTH ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Bluetooth Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB Bluetooth Adapter
Convert From (Adapter End)
USB 2.0
Convert To (Adapter End)
-
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 2,249
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,802.22000₹1,802.22
10₹1,598.23300₹15,982.33
25₹1,523.81480₹38,095.37
50₹1,469.82280₹73,491.14
100₹1,417.78770₹1,41,778.77
250₹1,351.82692₹3,37,956.73
500₹1,303.98898₹6,51,994.49
Manufacturers Standard Package