
USBC-AUDIO-SPLITTER | |
|---|---|
DigiKey Part Number | 5214-USBC-AUDIO-SPLITTER-ND |
Manufacturer | |
Manufacturer Product Number | USBC-AUDIO-SPLITTER |
Description | USB-C HEADPHONE SPLITTER, USB TY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to Audio |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Audio | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | 3.5mm Female (2) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,844.04000 | ₹2,844.04 |
| 10 | ₹2,522.17200 | ₹25,221.72 |
| 25 | ₹2,404.79520 | ₹60,119.88 |
| 50 | ₹2,319.64180 | ₹1,15,982.09 |
| 100 | ₹2,237.54500 | ₹2,23,754.50 |
| 250 | ₹2,133.47484 | ₹5,33,368.71 |



