



USBC-HDMI-CDP2HD4K60 | |
|---|---|
DigiKey Part Number | 5214-USBC-HDMI-CDP2HD4K60-ND |
Manufacturer | |
Manufacturer Product Number | USBC-HDMI-CDP2HD4K60 |
Description | USB C TO HDMI ADAPTER 4K 60HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Female to USB C Male 0.43' (129.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | HDMI-A Female to USB C Male | |
Length | 0.43' (129.5mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,515.09000 | ₹2,515.09 |
| 10 | ₹2,137.50000 | ₹21,375.00 |
| 25 | ₹2,003.64800 | ₹50,091.20 |
| 50 | ₹1,908.05780 | ₹95,402.89 |
| 100 | ₹1,817.04310 | ₹1,81,704.31 |
| 250 | ₹1,703.40280 | ₹4,25,850.70 |
| 500 | ₹1,622.21544 | ₹8,11,107.72 |