
USBC2HD4 | |
|---|---|
DigiKey Part Number | 5214-USBC2HD4-ND |
Manufacturer | |
Manufacturer Product Number | USBC2HD4 |
Description | USB C TO 4X HDMI ADAPTER- 1080P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female (4) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | Quick Start Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,814.01000 | ₹12,814.01 |
| 10 | ₹11,368.22600 | ₹1,13,682.26 |
| 25 | ₹10,839.47000 | ₹2,70,986.75 |
| 50 | ₹10,455.89780 | ₹5,22,794.89 |
