
USBEXTAA_6 | |
|---|---|
DigiKey Part Number | 5214-USBEXTAA_6-ND |
Manufacturer | |
Manufacturer Product Number | USBEXTAA_6 |
Description | 6FT USB EXT CABLE A TO A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Beige | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,005.48000 | ₹1,005.48 |
| 10 | ₹854.70200 | ₹8,547.02 |
| 25 | ₹801.10160 | ₹20,027.54 |
| 50 | ₹762.85780 | ₹38,142.89 |
| 100 | ₹726.45010 | ₹72,645.01 |
| 250 | ₹680.99212 | ₹1,70,248.03 |
| 500 | ₹648.51864 | ₹3,24,259.32 |
| 1,000 | ₹617.59953 | ₹6,17,599.53 |
