
USBEXTPAA1MW | |
|---|---|
DigiKey Part Number | 5214-USBEXTPAA1MW-ND |
Manufacturer | |
Manufacturer Product Number | USBEXTPAA1MW |
Description | 1M USB MALE TO FEMALE CABLE - WH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,095.87000 | ₹1,095.87 |
| 10 | ₹930.92800 | ₹9,309.28 |
| 25 | ₹872.63080 | ₹21,815.77 |
| 50 | ₹830.95820 | ₹41,547.91 |
| 100 | ₹791.30760 | ₹79,130.76 |
| 250 | ₹741.79412 | ₹1,85,448.53 |
| 500 | ₹706.42256 | ₹3,53,211.28 |
| 1,000 | ₹672.74794 | ₹6,72,747.94 |