
USBMBADAPT | |
|---|---|
DigiKey Part Number | 5214-USBMBADAPT-ND |
Manufacturer | |
Manufacturer Product Number | USBMBADAPT |
Description | 6IN USB MOTHERBOARD CABLE F/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Socket to USB A Female Jack 0.50' (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Rectangular 04 pos Socket to USB A Female Jack | |
Length | 0.50' (152.4mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹959.82000 | ₹959.82 |
| 10 | ₹815.28400 | ₹8,152.84 |
| 30 | ₹754.46500 | ₹22,633.95 |
| 50 | ₹727.74540 | ₹36,387.27 |
| 100 | ₹693.00560 | ₹69,300.56 |
| 250 | ₹649.64060 | ₹1,62,410.15 |
| 500 | ₹618.66000 | ₹3,09,330.00 |
| 1,000 | ₹589.16383 | ₹5,89,163.83 |






