
USBPAUB2MW | |
|---|---|
DigiKey Part Number | 5214-USBPAUB2MW-ND |
Manufacturer | |
Manufacturer Product Number | USBPAUB2MW |
Description | 2M WHITE USB TO MICRO USB CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.60' (2.01m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.60' (2.01m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Unshielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,191.85000 | ₹1,191.85 |
| 10 | ₹1,012.65200 | ₹10,126.52 |
| 25 | ₹949.26720 | ₹23,731.68 |
| 50 | ₹903.94140 | ₹45,197.07 |
| 100 | ₹860.79640 | ₹86,079.64 |
| 250 | ₹806.94232 | ₹2,01,735.58 |
| 500 | ₹768.46580 | ₹3,84,232.90 |
| 1,000 | ₹731.82973 | ₹7,31,829.73 |