



USBPLATE | |
|---|---|
DigiKey Part Number | 5214-USBPLATE-ND |
Manufacturer | |
Manufacturer Product Number | USBPLATE |
Description | USB FEMALE SLOT PLATE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 Pos Socket (2) to USB A Male (2) 0.93' (284.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Rectangular 05 Pos Socket (2) to USB A Male (2) | |
Length | 0.93' (284.5mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,280.38000 | ₹1,280.38 |
| 10 | ₹1,087.85300 | ₹10,878.53 |
| 30 | ₹1,006.65733 | ₹30,199.72 |
| 50 | ₹971.01680 | ₹48,550.84 |
| 100 | ₹924.67540 | ₹92,467.54 |
| 250 | ₹866.82736 | ₹2,16,706.84 |
| 500 | ₹825.49378 | ₹4,12,746.89 |
| 1,000 | ₹786.14692 | ₹7,86,146.92 |