



USBSCHAC1M | |
|---|---|
DigiKey Part Number | 5214-USBSCHAC1M-ND |
Manufacturer | |
Manufacturer Product Number | USBSCHAC1M |
Description | SECURE CHARGING CABLE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Charge Only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,368.90000 | ₹1,368.90 |
| 10 | ₹1,162.96100 | ₹11,629.61 |
| 30 | ₹1,076.17400 | ₹32,285.22 |
| 50 | ₹1,038.05480 | ₹51,902.74 |
| 100 | ₹988.52640 | ₹98,852.64 |
| 250 | ₹926.68632 | ₹2,31,671.58 |
| 500 | ₹882.49564 | ₹4,41,247.82 |
| 1,000 | ₹840.43708 | ₹8,40,437.08 |