
UUSBHAUB1 | |
|---|---|
DigiKey Part Number | 5214-UUSBHAUB1-ND |
Manufacturer | |
Manufacturer Product Number | UUSBHAUB1 |
Description | 1FT MICRO USB CABLE - A TO MICRO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹891.79000 | ₹891.79 |
| 10 | ₹757.60200 | ₹7,576.02 |
| 25 | ₹710.11440 | ₹17,752.86 |
| 50 | ₹676.23220 | ₹33,811.61 |
| 100 | ₹643.95250 | ₹64,395.25 |
| 250 | ₹603.64772 | ₹1,50,911.93 |
| 500 | ₹574.86070 | ₹2,87,430.35 |
| 1,000 | ₹547.45191 | ₹5,47,451.91 |


