
UUSBHAUB6 | |
|---|---|
DigiKey Part Number | 5214-UUSBHAUB6-ND |
Manufacturer | |
Manufacturer Product Number | UUSBHAUB6 |
Description | 6FT MICRO USB CABLE - A TO MICRO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,012.93000 | ₹1,012.93 |
| 10 | ₹860.75900 | ₹8,607.59 |
| 25 | ₹806.84160 | ₹20,171.04 |
| 50 | ₹768.33720 | ₹38,416.86 |
| 100 | ₹731.65920 | ₹73,165.92 |
| 250 | ₹685.87504 | ₹1,71,468.76 |
| 500 | ₹653.17050 | ₹3,26,585.25 |
| 1,000 | ₹622.03146 | ₹6,22,031.46 |

