
UUSBHAUB6LA | |
|---|---|
DigiKey Part Number | 5214-UUSBHAUB6LA-ND |
Manufacturer | |
Manufacturer Product Number | UUSBHAUB6LA |
Description | 6FT LEFT ANGLE MICRO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Left Angle 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,079.09000 | ₹1,079.09 |
| 10 | ₹917.23000 | ₹9,172.30 |
| 25 | ₹859.80840 | ₹21,495.21 |
| 50 | ₹818.75080 | ₹40,937.54 |
| 100 | ₹779.66860 | ₹77,966.86 |
| 250 | ₹730.88760 | ₹1,82,721.90 |
| 500 | ₹696.03418 | ₹3,48,017.09 |
| 1,000 | ₹662.85438 | ₹6,62,854.38 |


