
UUSBHAUB6RA | |
|---|---|
DigiKey Part Number | 5214-UUSBHAUB6RA-ND |
Manufacturer | |
Manufacturer Product Number | UUSBHAUB6RA |
Description | 6FT MICRO USB TO RIGHT ANGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,080.96000 | ₹1,080.96 |
| 10 | ₹918.81400 | ₹9,188.14 |
| 25 | ₹861.22520 | ₹21,530.63 |
| 50 | ₹820.11140 | ₹41,005.57 |
| 100 | ₹780.96390 | ₹78,096.39 |
| 250 | ₹732.09904 | ₹1,83,024.76 |
| 500 | ₹697.18970 | ₹3,48,594.85 |
| 1,000 | ₹663.95491 | ₹6,63,954.91 |
