



UUSBOTGRA | |
|---|---|
DigiKey Part Number | 5214-UUSBOTGRA-ND |
Manufacturer | |
Manufacturer Product Number | UUSBOTGRA |
Description | 5" ANGLED MICRO USB OTG CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female, Right Angle to Micro B Male 0.42' (128.02mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 0.42' (128.02mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹634.60000 | ₹634.60 |
| 10 | ₹538.98800 | ₹5,389.88 |
| 30 | ₹498.73133 | ₹14,961.94 |
| 50 | ₹481.06340 | ₹24,053.17 |
| 100 | ₹458.09310 | ₹45,809.31 |
| 250 | ₹429.41600 | ₹1,07,354.00 |
| 500 | ₹408.93372 | ₹2,04,466.86 |
| 1,000 | ₹389.43082 | ₹3,89,430.82 |
| 2,500 | ₹365.08038 | ₹9,12,700.95 |

